TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-038
- Mfr. Part No.:
- 1-968851-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 25 units)*
£5.51
(exc. VAT)
£6.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 249 unit(s) ready to ship
- Plus 999,999,750 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 - 3 | £5.51 | £0.22 |
4 - 9 | £5.07 | £0.203 |
10 + | £4.57 | £0.183 |
*price indicative
- RS Stock No.:
- 305-038
- Mfr. Part No.:
- 1-968851-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Silver | |
Current Rating | 22A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Maximum Operating Temperature | +140°C | |
Minimum Operating Temperature | -40°C | |
Width | 2.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Silver | ||
Current Rating 22A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature -40°C | ||
Width 2.8mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Silver plating for wire contact termination area
RoHS compliant
Silver plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m