TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- RS Stock No.:
- 305-036
- Mfr. Part No.:
- 1-968851-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£559.37
(exc. VAT)
£671.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
- Plus 3 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £559.37 | £0.16 |
*price indicative
- RS Stock No.:
- 305-036
- Mfr. Part No.:
- 1-968851-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Terminal | |
| Sub Type | Receptacle | |
| Termination Type | Crimp | |
| Series | AMP MCP 2.8 series | |
| Gender | Female | |
| Current | 22A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Diameter | 2.8mm | |
| Standards/Approvals | RoHS compliant, UL recognized, CSA certified, automotive standards | |
| Width | 2.8mm | |
| Length | 25mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Terminal | ||
Sub Type Receptacle | ||
Termination Type Crimp | ||
Series AMP MCP 2.8 series | ||
Gender Female | ||
Current 22A | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Diameter 2.8mm | ||
Standards/Approvals RoHS compliant, UL recognized, CSA certified, automotive standards | ||
Width 2.8mm | ||
Length 25mm | ||
Height 15mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Silver plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- TE Connectivity, AMP MCP Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 series or similar Female Crimp
- TE Connectivity, AMP MCP 2.8 series or similar Female Tab Terminal Crimp
- TE Connectivity, AMP MCP 2.8 Female Crimp
- TE Connectivity, AMP MCP 1.5K Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Male Crimp Tab Crimp
