TE Connectivity, PowerTube 1000 Single Wire Seal
- RS Stock No.:
- 267-4001
- Mfr. Part No.:
- 2394111-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,210 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
10 + | £0.583 | £5.83 |
*price indicative
- RS Stock No.:
- 267-4001
- Mfr. Part No.:
- 2394111-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Single Wire Seal | |
Series | PowerTube 1000 | |
Housing Material | Silicone | |
Depth | 16mm | |
Colour | Blue | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +140°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Single Wire Seal | ||
Series PowerTube 1000 | ||
Housing Material Silicone | ||
Depth 16mm | ||
Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +140°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity single wire seals made from silicone rubber. These single wire seals are crimped simultaneously with the contacts.
Contains lubricant
Good degree of heat resistance
Protect against dust ingress and moisture
Good degree of heat resistance
Protect against dust ingress and moisture
Related links
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity, 2103154 2103154-1 Single Wire Seal
- TE Connectivity, 1718705 1718705-1 Single Wire Seal
- TE Connectivity, 1394512 1394512-1 Single Wire Seal
- TE Connectivity, 3477 347713-1 Plug Single Wire Seal
- TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Cover for use with Automotive Connectors