TE Connectivity, 3477 347713-1 Plug Single Wire Seal
- RS Stock No.:
- 475-973
- Mfr. Part No.:
- 347713-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£198.47
(exc. VAT)
£238.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.47 | £0.198 |
*price indicative
- RS Stock No.:
- 475-973
- Mfr. Part No.:
- 347713-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Single Wire Seal | |
| Series | 3477 | |
| Gender | Plug | |
| Housing Material | Silicone | |
| Series Number | 347713-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Single Wire Seal | ||
Series 3477 | ||
Gender Plug | ||
Housing Material Silicone | ||
Series Number 347713-1 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Automotive seals and cavity plugs are designed for optimal performance in sealing applications. This single wire seal (SWS) features a cavity diameter of .317 in (8.05 mm) and is constructed from high-quality silicone, ensuring durability and reliability in challenging environments. With a Shore A hardness of 40, this product provides an effective seal while containing a lubricant to enhance flexibility and performance. Its striking yellow colour also aids in visibility, making it a practical choice for automotive applications. This product is particularly suited for environments where resistance to hydrocarbons is crucial, despite its moderate rating in that aspect. When it comes to operational reliability, this component can withstand a broad temperature range from -40 °C to 130 °C, ensuring functionality even in extreme conditions.
Single wire seal design optimises space in automotive applications
Constructed with silicone material for enhanced durability
Allows for easy identification with its vibrant yellow colour
Maintains functionality over a diverse temperature range
Contains lubricant for improved flexibility and sealing performance
Offers a practical solution for connectors requiring effective sealing
Designed to meet industry standards for reliability
Constructed with silicone material for enhanced durability
Allows for easy identification with its vibrant yellow colour
Maintains functionality over a diverse temperature range
Contains lubricant for improved flexibility and sealing performance
Offers a practical solution for connectors requiring effective sealing
Designed to meet industry standards for reliability