TE Connectivity, 1394512 1394512-1 Single Wire Seal
- RS Stock No.:
- 302-578
- Mfr. Part No.:
- 1394512-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£0.07
(exc. VAT)
£0.08
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £0.07 |
*price indicative
- RS Stock No.:
- 302-578
- Mfr. Part No.:
- 1394512-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Single Wire Seal | |
| Series | 1394512 | |
| Housing Material | Silicone | |
| Colour | Blue | |
| Series Number | 1394512-1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Single Wire Seal | ||
Series 1394512 | ||
Housing Material Silicone | ||
Colour Blue | ||
Series Number 1394512-1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- AT
The TE Connectivity Single Wire Seal is made of silicone and comes in blue. It features an 8.5 mm cavity diameter and is compatible with a 3.7 mm insulation diameter. Designed for the Timer Connector System, it has a Shore A hardness of 50 and poor resistance to hydrocarbons.
Contains lubricant
RoHS compliant
RoHS compliant
Related links
- TE Connectivity, 1718705 1718705-1 Single Wire Seal
- TE Connectivity, 2103154 2103154-1 Single Wire Seal
- TE Connectivity, 3477 347713-1 Plug Single Wire Seal
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity, AMP Wire Seal
- TE Connectivity Wire Seal
- TE Connectivity, MCP Wire Seal
- TE Connectivity, Superseal Wire Seal