TE Connectivity, 21088 2108883-1 5 Way Seal
- RS Stock No.:
- 504-905
- Mfr. Part No.:
- 2108883-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£153.07
(exc. VAT)
£183.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £153.07 | £0.191 |
*price indicative
- RS Stock No.:
- 504-905
- Mfr. Part No.:
- 2108883-1
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Type | Seal | |
Series | 21088 | |
Number of Contacts | 5 | |
Series Number | 2108883-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Seal | ||
Series 21088 | ||
Number of Contacts 5 | ||
Series Number 2108883-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Packing with sealing is an innovative solution designed to facilitate secure connections in challenging environments. This product seamlessly combines durability with functionality, offering exceptional protection against moisture and dust ingress, as evidenced by its impressive IPX5 and IPX8 ratings. Crafted for power and signal applications, it ensures reliable performance across various industries, making it an ideal choice for audio, video, and connectivity solutions. With a maximum mating cycle of 10,000, this device boasts longevity, reducing the need for frequent replacements and enhancing overall efficiency in operations. The product is also compliant with important directives such as EU RoHS and REACH, ensuring that it meets stringent environmental and safety standards.
Designed for optimal moisture and dust resistance
Supports maximum mating cycles up to 10,000 for increased durability
Compatible with a wide range of audio and video applications
Constructed to comply with major environmental regulations
Low halogen materials contribute to safer usage
Capable of withstanding reflow soldering processes at high temperatures
Supports maximum mating cycles up to 10,000 for increased durability
Compatible with a wide range of audio and video applications
Constructed to comply with major environmental regulations
Low halogen materials contribute to safer usage
Capable of withstanding reflow soldering processes at high temperatures
Related links
- TE Connectivity, MCP 1 Way Wire Seal
- Deutsch, 0413 20 Way Seal Plug
- Deutsch, Strike 20 Way Seal Plug
- TE Connectivity, Junior Power Timer 16 Way Interface Seal
- TE Connectivity, 1394512 1394512-1 Single Wire Seal
- TE Connectivity, 3477 347713-1 Plug Single Wire Seal
- TE Connectivity, 1718705 1718705-1 Single Wire Seal
- TE Connectivity, 2103154 2103154-1 Single Wire Seal