TE Connectivity, 1718705 1718705-1 Single Wire Seal
- RS Stock No.:
- 302-538
- Mfr. Part No.:
- 1718705-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£0.07
(exc. VAT)
£0.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,159 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.07 |
*price indicative
- RS Stock No.:
- 302-538
- Mfr. Part No.:
- 1718705-1
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Type | Single Wire Seal | |
Series | 1718705 | |
Housing Material | Silicone | |
Depth | 4.05mm | |
Colour | Green | |
Series Number | 1718705-1 | |
Maximum Operating Temperature | +130°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Single Wire Seal | ||
Series 1718705 | ||
Housing Material Silicone | ||
Depth 4.05mm | ||
Colour Green | ||
Series Number 1718705-1 | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity Wire Seal is required for connectors without an integrated rear seal to maintain an environmental seal.
Green colour
Cavity size is 3.6 mm
Cavity size is 3.6 mm
Related links
- TE Connectivity, 2103154 2103154-1 Single Wire Seal
- TE Connectivity, 1394512 1394512-1 Single Wire Seal
- TE Connectivity, 3477 347713-1 Plug Single Wire Seal
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity, AMP Wire Seal
- TE Connectivity Wire Seal
- TE Connectivity, MCP Wire Seal
- TE Connectivity, Superseal Wire Seal