TE Connectivity, Ampseal Extraction Tool for use with Ampseal 16
- RS Stock No.:
- 224-7315
- Mfr. Part No.:
- 776441-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 2 units)*
£107.55
(exc. VAT)
£129.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2 - 8 | £53.775 | £107.55 |
10 + | £52.27 | £104.54 |
*price indicative
- RS Stock No.:
- 224-7315
- Mfr. Part No.:
- 776441-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Extraction Tool | |
For Use With | Ampseal 16 | |
Series | Ampseal | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Extraction Tool | ||
For Use With Ampseal 16 | ||
Series Ampseal | ||
The TE Connectivity extraction tool.
UL Flammability Rating : UL 94-HB
Related links
- TE Connectivity, Ampseal Extraction Tool for use with Ampseal 16
- TE Connectivity, AMPSEAL 16 Cover for use with AMPSEAL 16 Series connector
- TE Connectivity, AMPSEAL 16 Mounting Clip for use with AMPSEAL 16 Series connector
- TE Connectivity, AMPSEAL 16 PIN 3 Way Housing Cap for use with Wire To Board
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 4 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable