TE Connectivity, AMPSEAL 16 Cover for use with AMPSEAL 16 Series connector
- RS Stock No.:
- 224-7308
- Mfr. Part No.:
- 2272307-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£0.85
(exc. VAT)
£1.02
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 282 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £0.85 |
10 - 24 | £0.68 |
25 - 49 | £0.66 |
50 - 99 | £0.64 |
100 + | £0.63 |
*price indicative
- RS Stock No.:
- 224-7308
- Mfr. Part No.:
- 2272307-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Cover | |
For Use With | AMPSEAL 16 Series connector | |
Series | AMPSEAL 16 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Cover | ||
For Use With AMPSEAL 16 Series connector | ||
Series AMPSEAL 16 | ||
The TE Connectivity AMPSEAL 16, Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180° (In-Line), Without, PA, Wire-to-Wire
Colour Black
Related links
- TE Connectivity, AMPSEAL 16 Cover for use with AMPSEAL 16 Series connector
- TE Connectivity, AMPSEAL 16 Mounting Clip for use with AMPSEAL 16 Series connector
- TE Connectivity, Ampseal Extraction Tool for use with Ampseal 16
- TE Connectivity, AMPSEAL 16 PIN 3 Way Housing Cap for use with Wire To Board
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 4 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable