TE Connectivity, AMPSEAL 16 Cover for use with AMPSEAL 16 Series connector
- RS Stock No.:
- 224-7307
- Mfr. Part No.:
- 2203956-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.60
(exc. VAT)
£1.92
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 62 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £1.60 |
10 - 24 | £1.28 |
25 - 49 | £1.19 |
50 - 99 | £1.12 |
100 + | £1.05 |
*price indicative
- RS Stock No.:
- 224-7307
- Mfr. Part No.:
- 2203956-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Cover | |
For Use With | AMPSEAL 16 Series connector | |
Series | AMPSEAL 16 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Cover | ||
For Use With AMPSEAL 16 Series connector | ||
Series AMPSEAL 16 | ||
The TE Connectivity AMPSEAL 16, Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 90° (In-Line), Without, PA, Wire-to-Wire
Colour Black
Related links
- TE Connectivity, AMPSEAL 16 Cover for use with AMPSEAL 16 Series connector
- TE Connectivity, AMPSEAL 16 Mounting Clip for use with AMPSEAL 16 Series connector
- TE Connectivity, AMPSEAL 16 PIN 3 Way Housing Cap for use with Wire To Board
- TE Connectivity, AMPSEAL 16 Male 6 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 PIN 12 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMPSEAL 16 Male
- TE Connectivity Cable Termination 1717676-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way 2203859-2