TE Connectivity, 1-1241370-3, MQS Female 6 Way Housing for use with Female Terminals

Bulk discount available

Subtotal (1 unit)*

£0.39

(exc. VAT)

£0.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,978 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.39
10 - 24£0.36
25 +£0.33

*price indicative

RS Stock No.:
527-800
Distrelec Article No.:
302-23-120
Mfr. Part No.:
1-1241370-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

For Use With

Female Terminals

Series

MQS

Body Orientation

Straight

Gender

Female

Number of Contacts

6

Series Number

1-1241370-3

COO (Country of Origin):
HU
The TE Connectivity MQS connector housing, is designed for wire-to-wire, wire-to-board, and wire-to-device connections. The black rectangular housing is made of PBT GF and supports keyed mating alignment, operating within a wide temperature range of -40 to 120°C. It is RoHS and ELV compliant and classified as low-halogen for environmental safety.

Number of Positions 6
Housing for Female Terminals
Mating Tab Width 0.63 mm
Pitch 2.54 mm

Related links