Panasonic 82μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E820S
- RS Stock No.:
- 921-3224
- Mfr. Part No.:
- EEUEE2E820S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£64.50
(exc. VAT)
£77.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £1.29 | £64.50 |
100 - 200 | £1.097 | £54.85 |
250 - 450 | £1.012 | £50.60 |
500 - 1950 | £0.985 | £49.25 |
2000 + | £0.96 | £48.00 |
*price indicative
- RS Stock No.:
- 921-3224
- Mfr. Part No.:
- EEUEE2E820S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 82µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Tolerance | ±20% | |
Series | EE RADIAL | |
Polarised | Polar | |
Ripple Current | 1.68A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 82µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Series EE RADIAL | ||
Polarised Polar | ||
Ripple Current 1.68A | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E820S
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EM4R7
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UVR2E101MHD
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E101MHD
- Panasonic 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG470
- Nichicon 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UBT2E470MHD8
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E330MHD
- Panasonic 1μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG010