Panasonic 33 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 bag of 200 units)*

£18.40

(exc. VAT)

£22.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from 03 July 2026
  • Plus 6,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200£0.092£18.40
400 - 600£0.087£17.40
800 - 1800£0.08£16.00
2000 +£0.076£15.20

*price indicative

RS Stock No.:
920-5181
Mfr. Part No.:
EEUFM1V330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

33μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Tape

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Capacitor Ripple Current

280mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Series

FM-A

Leakage Current

11.6μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Dissipation Factor

200%

Panasonic FM-A Series Aluminium Electrolytic Capacitor, 33μF Capacitance, 35V DC Voltage - EEUFM1V330


This aluminium electrolytic capacitor is designed for reliability and efficiency in various electronic applications. With a capacitance of 33 μF and a voltage rating of 35V DC, it features a radial mount design, making it suitable for easy assembly onto printed circuit boards. Its compact dimensions of 5mm in diameter and 11mm in height ensure that it occupies minimal space while delivering optimal performance.

Features & Benefits


• Polarised design maximises efficiency in targeted applications

• 2000 hour lifetime ensures long-term reliability

• Low leakage current at 11.6μA reduces power loss

• High-temperature operation range from -40 °C to +105 °C

• Ripple current handling up to 280 mA supports robust performance

• Accurate capacitance tolerance of ±20% enhances reliability

Applications


• Ideal for use in power supplies for electronic devices

• Suitable for audio amplifiers requiring stable performance

• Utilised in motor control circuits and automation systems

• Employed in telecommunications for signal processing

• Common in industrial equipment and machinery controls

What is the significance of the radial mount design?


The radial mount design allows for straightforward installation on circuit boards, facilitating integration into compact electronic devices. This design also helps maintain a stable connection even under mechanical stress.

How does the operating temperature range affect performance?


The ability to operate within -40 °C to +105 °C ensures this component functions effectively in diverse environments, making it suitable for applications in extreme conditions while maintaining performance integrity.

What are the implications of the low leakage current?


Having a low leakage current of 11.6μA means less energy is wasted during operation, leading to more efficient circuit designs, particularly in battery-powered or energy-sensitive applications.

Related links