Vishay 4700 μF Capacitor 63V dc, Snap-in

Bulk discount available

Subtotal (1 unit)*

£11.58

(exc. VAT)

£13.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 109 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.58
5 - 9£10.90
10 - 24£10.19
25 - 49£9.50
50 +£8.69

*price indicative

RS Stock No.:
877-3680
Mfr. Part No.:
MAL209018472E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

32mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Capacitor Ripple Current

3.3A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Series

090 PUL-SI

Automotive Standard

No

Leakage Current

594μA

Tolerance

±20 %

Equivalent Series Resistance ESR

88mΩ

090 Series


Useful life of 5000h at +105 °C

Miniaturized, very small dimensions

High Ripple Current capability

Polarized Aluminium electrolytic capacitors, non-solid electrolyte

Large types, cylindrical Aluminium case, insulated with a blue sleeve

Keyed polarity version available

High reliability

Applications in General purpose, industrial, telecom and audio/video systems; Smoothing and filtering; Standard and switched mode power supplies; Energy storage in pulse systems

Related links