Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225631472E3

Bulk discount available

Subtotal (1 box of 66 units)*

£231.792

(exc. VAT)

£278.124

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
66 - 66£3.512£231.79
132 - 264£3.161£208.63
330 +£2.985£197.01

*price indicative

RS Stock No.:
173-0629
Mfr. Part No.:
MAL225631472E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

26 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

26mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

256

Tolerance

±20%

Ripple Current

2.18A

Equivalent Series Resistance

99mΩ

Leakage Current

1.45 mA

COO (Country of Origin):
CN

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links