Panasonic 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GM2R2

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.72

(exc. VAT)

£3.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.272£2.72
50 - 90£0.232£2.32
100 - 240£0.205£2.05
250 - 990£0.177£1.77
1000 +£0.169£1.69

*price indicative

RS Stock No.:
865-0690
Mfr. Part No.:
ECA2GM2R2
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Tolerance

±20%

Series

M-A

Polarised

Polar

Leakage Current

62.8 μA

Ripple Current

50mArms

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links