Panasonic 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ECA2GM2R2
- RS Stock No.:
- 172-3694
- Mfr. Part No.:
- ECA2GM2R2
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 200 units)*
£32.60
(exc. VAT)
£39.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,000 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | £0.163 | £32.60 |
| 1000 - 1800 | £0.157 | £31.40 |
| 2000 - 2800 | £0.153 | £30.60 |
| 3000 - 4800 | £0.149 | £29.80 |
| 5000 + | £0.145 | £29.00 |
*price indicative
- RS Stock No.:
- 172-3694
- Mfr. Part No.:
- ECA2GM2R2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2.2µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Ripple Current | 50mArms | |
| Series | M-A | |
| Polarised | Polar | |
| Leakage Current | 62.8 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 50mArms | ||
Series M-A | ||
Polarised Polar | ||
Leakage Current 62.8 μA | ||
- COO (Country of Origin):
- MY
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GM2R2
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - EEUED2G470S


