Panasonic 100 μF Capacitor 63V dc, Through Hole - EEUFR1J101L Radial Lead
- RS Stock No.:
- 756-8320
- Distrelec Article No.:
- 304-45-800
- Mfr. Part No.:
- EEUFR1J101L
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£2.87
(exc. VAT)
£3.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.287 | £2.87 |
*price indicative
- RS Stock No.:
- 756-8320
- Distrelec Article No.:
- 304-45-800
- Mfr. Part No.:
- EEUFR1J101L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 741mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lifetime | 8000 h | |
| Series | FR | |
| Equivalent Series Resistance ESR | 68mΩ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 0μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 741mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lifetime 8000 h | ||
Series FR | ||
Equivalent Series Resistance ESR 68mΩ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 0μA | ||
Dissipation Factor 8% | ||
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
