Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H100

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.15

(exc. VAT)

£3.775

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship
  • Plus 800 unit(s) ready to ship from another location
  • Plus 875 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.126£3.15
100 - 225£0.118£2.95
250 - 475£0.111£2.78
500 - 975£0.102£2.55
1000 +£0.094£2.35

*price indicative

Packaging Options:
RS Stock No.:
766-0084
Mfr. Part No.:
EEUFR1H100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Polarised

Polar

Series

FR-A

Tolerance

±20%

Leakage Current

≤0.01 CV μA (After 2 min)

Ripple Current

250mA

Dissipation Factor

200%

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links