Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E101AP

Bulk discount available

Subtotal (1 reel of 1000 units)*

£222.00

(exc. VAT)

£266.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 1000£0.222£222.00
2000 - 3000£0.216£216.00
4000 - 7000£0.21£210.00
8000 - 11000£0.204£204.00
12000 +£0.199£199.00

*price indicative

RS Stock No.:
747-9204
Mfr. Part No.:
EEEFP1E101AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Ripple Current

500mA

Series

FP SMD

Leakage Current

0.01 CV or 3 μA

Equivalent Series Resistance

180mΩ

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links