Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J470

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.87

(exc. VAT)

£2.245

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 240 unit(s) ready to ship from another location
  • Plus 810 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.374£1.87
125 - 495£0.214£1.07
500 - 745£0.208£1.04
750 - 995£0.202£1.01
1000 +£0.198£0.99

*price indicative

Packaging Options:
RS Stock No.:
747-2200
Mfr. Part No.:
EEUEB1J470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

3.5mm

Polarised

Polar

Series

EB(A)

Tolerance

±20%

Leakage Current

29.6 μA

Ripple Current

94mA

COO (Country of Origin):
MY

EB(A) Series


Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications


Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links