Panasonic 22 μF Capacitor 50V dc, Through Hole - EEUEB1H220S Radial Lead

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.15

(exc. VAT)

£3.775

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 600£0.126£3.15
625 - 2475£0.087£2.18
2500 - 3725£0.084£2.10
3750 - 4975£0.082£2.05
5000 +£0.08£2.00

*price indicative

Packaging Options:
RS Stock No.:
747-2124
Distrelec Article No.:
304-35-567
Mfr. Part No.:
EEUEB1H220S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Capacitor Ripple Current

39mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Standards/Approvals

EU REACH, EU RoHS, IATF, ISO

Lifetime

5000 h

Automotive Standard

AEC-Q200

Tolerance

±20 %

Series

EB(A)

Leakage Current

11μA

Dissipation Factor

0.15%

EB(A) Series


Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life

High ripple current

High reliability

DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater

Radial lead

Applications


Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links