Panasonic 680 μF Capacitor 35V dc, Through Hole - EEUFR1V681 Radial Lead
- RS Stock No.:
- 747-2005
- Mfr. Part No.:
- EEUFR1V681
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 275 unit(s) shipping from 04 May 2026
- Plus 75 unit(s) shipping from 04 May 2026
- Plus 95 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.07 | £5.35 |
*price indicative
- RS Stock No.:
- 747-2005
- Mfr. Part No.:
- EEUFR1V681
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 2.2A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Series | FR Radial | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 238μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 2.2A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Series FR Radial | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 238μA | ||
Dissipation Factor 8% | ||
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 680 μF Capacitor 35 V dc, Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole - EEAGA1V100H Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole - EEUFM1V221 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole - EEUFR1V471B Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole - EEUFM1V471B Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole - EEUFC1V101 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole - EEUFM1V102 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole - EEHAZA1V221B Radial Lead