Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEAGA1V100H

Subtotal (1 bag of 2000 units)*

£190.00

(exc. VAT)

£228.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.095£190.00

*price indicative

RS Stock No.:
240-3775
Mfr. Part No.:
EEAGA1V100H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 7mm

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Leakage Current

3.5 μA

Ripple Current

35mA

Series

GA

Tolerance

±20%

Polarised

Polar

Dissipation Factor

200%

COO (Country of Origin):
MY
The Panasonic GA-A series 10μF aluminium electrolytic capacitors (radial lead type) capacitance and rated voltage is 35V.

High reliability
long life
low impedance and high ripple current

Related links