Panasonic 680 μF Capacitor 25V dc, Through Hole - EEUFR1E681L Radial Lead

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.52

(exc. VAT)

£4.225

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120£0.704£3.52
125 - 495£0.268£1.34
500 - 745£0.25£1.25
750 - 995£0.242£1.21
1000 +£0.236£1.18

*price indicative

Packaging Options:
RS Stock No.:
747-1998
Distrelec Article No.:
304-45-793
Mfr. Part No.:
EEUFR1E681L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Capacitor Ripple Current

1.6A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

9000 h

Standards/Approvals

EU REACH, EU RoHS, IATF, ISO

Automotive Standard

AEC-Q200

Series

FR Radial

Leakage Current

170μA

Tolerance

±20 %

Dissipation Factor

8%

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links