Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E681L
- RS Stock No.:
- 923-2837
- Mfr. Part No.:
- EEUFR1E681L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£38.80
(exc. VAT)
£46.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.194 | £38.80 |
| 400 - 600 | £0.184 | £36.80 |
| 800 - 1800 | £0.145 | £29.00 |
| 2000 - 3800 | £0.141 | £28.20 |
| 4000 + | £0.138 | £27.60 |
*price indicative
- RS Stock No.:
- 923-2837
- Mfr. Part No.:
- EEUFR1E681L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 9000h | |
| Lead Pitch | 3.5mm | |
| Series | FR | |
| Leakage Current | 170 μA | |
| Ripple Current | 1.56A | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 9000h | ||
Lead Pitch 3.5mm | ||
Series FR | ||
Leakage Current 170 μA | ||
Ripple Current 1.56A | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E681L
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471


