Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H220
- RS Stock No.:
- 744-2139
- Mfr. Part No.:
- EEUHD1H220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.35
(exc. VAT)
£2.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 09 March 2026
- Plus 200 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.235 | £2.35 |
100 - 490 | £0.137 | £1.37 |
500 - 990 | £0.119 | £1.19 |
1000 - 2490 | £0.116 | £1.16 |
2500 + | £0.113 | £1.13 |
*price indicative
- RS Stock No.:
- 744-2139
- Mfr. Part No.:
- EEUHD1H220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Series | HD RADIAL | |
Ripple Current | 65mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Series HD RADIAL | ||
Ripple Current 65mA | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUHD1H220
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole