Panasonic 47 μF Capacitor 25V dc, Surface Mount Solder - EEEHC1E470XP 900
- RS Stock No.:
- 727-0899
- Mfr. Part No.:
- EEEHC1E470XP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.17
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 190 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.217 | £2.17 |
| 100 - 240 | £0.198 | £1.98 |
| 250 - 490 | £0.179 | £1.79 |
| 500 - 990 | £0.154 | £1.54 |
| 1000 + | £0.135 | £1.35 |
*price indicative
- RS Stock No.:
- 727-0899
- Mfr. Part No.:
- EEEHC1E470XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 7.7mm | |
| Length | 7.8mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Ripple Current | 65mA | |
| Series | HC SMD | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 7.7mm | ||
Length 7.8mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
Ripple Current 65mA | ||
Series HC SMD | ||
Dissipation Factor 0.16% | ||
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFK1E101XP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFPE101XAP 900
- Panasonic 100 μF Capacitor 25 V dc, Surface Mount Solder - EEEFH1E101XL 900
- Panasonic 150 μF Capacitor 25 V dc, Surface Mount Solder - EEEFKE151XSP 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFTE221XAP 900
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder - EEEFH1E470XL 900
- Panasonic 33 μF Capacitor 25 V dc, Surface Mount Solder - EEEFH1E330XL 900
