Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H471
- RS Stock No.:
- 708-3945
- Mfr. Part No.:
- EEUFR1H471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.88
(exc. VAT)
£5.855
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 345 unit(s) ready to ship
- Plus 335 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.976 | £4.88 |
50 - 95 | £0.916 | £4.58 |
100 - 245 | £0.86 | £4.30 |
250 - 495 | £0.802 | £4.01 |
500 + | £0.726 | £3.63 |
*price indicative
- RS Stock No.:
- 708-3945
- Mfr. Part No.:
- EEUFR1H471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Series | FR Radial | |
Ripple Current | 2.26A | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Series FR Radial | ||
Ripple Current 2.26A | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H471
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S