Panasonic 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H330P

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.45

(exc. VAT)

£2.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 90£0.245£2.45
100 - 190£0.176£1.76
200 +£0.167£1.67

*price indicative

RS Stock No.:
708-3535
Mfr. Part No.:
EEEFK1H330P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Series

FK SMD

Leakage Current

3 μA

Ripple Current

195mA

Tolerance

±20%

FK Series


Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:


• Low ESR

• High reliability

• High ripple current

• Low impedance

• Long life

• Surface Mount

Applications:


Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified

Related links