Panasonic 1200 μF Capacitor 6.3V dc, Radial - EEUFR0J122L Radial Lead

Subtotal (1 pack of 10 units)*

£2.43

(exc. VAT)

£2.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,540 unit(s) ready to ship
  • Plus 270 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.243£2.43

*price indicative

Packaging Options:
RS Stock No.:
708-3459
Distrelec Article No.:
304-43-762
Mfr. Part No.:
EEUFR0J122L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Radial

Construction

Radial Can

Packaging

Bag

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Capacitor Ripple Current

1240mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Width

8mm

Standards/Approvals

RoHS

Lifetime

8000 h

Tolerance

±20 %

Leakage Current

75.6μA

Series

FR Radial

Automotive Standard

AEC-Q200

Dissipation Factor

22%

COO (Country of Origin):
MY

Panasonic FR Radial Series Capacitor, 1200 μF Capacitance, 6.3V Voltage - EEUFR0J122L


This capacitor belongs to the aluminium electrolytic category, specifically designed for performance in demanding applications. With a capacitance of 1200μF and a voltage rating of 6.3 V DC, its Compact dimensions (8mm diameter and 15mm height) allow for efficient use in various electronic circuits. The product features a radial through-hole mounting type, ensuring compatibility with a wide range of PCB layouts.

Features & Benefits


• Provides 1200μF capacitance for efficient energy storage
• Operating temperature range of -40°C to +105°C
• Low ESR of 41mΩ enhances overall circuit performance
• Polar design ensures correct polarity for stable operation
• Ripple current handling up to 1.24 A for demanding applications
• 8000-hour lifespan minimises replacement frequency

Applications


• Used in power supply circuits for stabilising voltage
• Suitable for audio equipment to reduce noise interference
• Integrates well in industrial automation systems for control
• Effective in consumer electronics requiring Compact energy solutions
• Utilised in automotive for power management

What is the significance of the low ESR in this component?


A low ESR of 41mΩ decreases energy loss and heat generation, leading to improved efficiency in circuits, which is Crucial for applications requiring high reliability and performance.

How does the temperature range affect the capacitor's performance?


The wide operating temperature range of -40°C to +105°C allows this component to perform reliably in various environmental conditions, making it suitable for both indoor and outdoor applications.

What type of circuits would benefit most from using this capacitor?


This component is Ideal for circuits that require stable voltage and current, such as in power supplies, audio systems, and control circuits in automation equipment.

Note

Not Applicable for Automotive

Related links