Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E330UR

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.45

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 28 October 2025
  • Plus 1,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.178£4.45
100 - 225£0.166£4.15
250 - 475£0.157£3.93
500 - 975£0.144£3.60
1000 +£0.133£3.33

*price indicative

Packaging Options:
RS Stock No.:
708-3412
Mfr. Part No.:
EEEFK1E330UR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

160mA

Polarised

Polar

Tolerance

±20%

Series

FK SMD

Leakage Current

3 μA

Automotive Standard

AEC-Q200

FK Series reels


Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Related links