Panasonic 22 μF Capacitor 450V dc, Through Hole - EEUEE2W220S Radial Lead

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.90

(exc. VAT)

£10.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 130 unit(s) shipping from 12 May 2026
  • Plus 200 unit(s) shipping from 13 May 2026
  • Plus 500 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.78£8.90
50 - 245£1.216£6.08
250 - 495£0.942£4.71
500 - 995£0.918£4.59
1000 +£0.896£4.48

*price indicative

Packaging Options:
RS Stock No.:
699-7571
Distrelec Article No.:
304-35-579
Mfr. Part No.:
EEUEE2W220S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

22μF

Voltage

450V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Capacitor Ripple Current

945mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Leakage Current

604μA

Series

EE RADIAL

Tolerance

±20 %

Automotive Standard

AEC-Q200

Dissipation Factor

8%

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current

Excellent endurance

Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links