Nichicon 33μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UCS2W330MHD
- RS Stock No.:
- 715-2325
- Mfr. Part No.:
- UCS2W330MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.09
(exc. VAT)
£9.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
- Plus 105 unit(s) shipping from 04 November 2025
- Plus 400 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.618 | £8.09 |
| 50 - 245 | £1.152 | £5.76 |
| 250 - 495 | £0.872 | £4.36 |
| 500 - 995 | £0.728 | £3.64 |
| 1000 + | £0.632 | £3.16 |
*price indicative
- RS Stock No.:
- 715-2325
- Mfr. Part No.:
- UCS2W330MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 450V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000h | |
| Tolerance | ±20% | |
| Series | CS | |
| Ripple Current | 980mA | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Series CS | ||
Ripple Current 980mA | ||
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UCS2W330MHD
- RS PRO 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- RS PRO 1μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole
