Panasonic 2700 μF Capacitor 25V dc, Radial, Through Hole - EEUFM1E272 Radial Lead
- RS Stock No.:
- 526-1503
- Distrelec Article No.:
- 304-42-900
- Mfr. Part No.:
- EEUFM1E272
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.35
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 310 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.67 | £8.35 |
| 50 - 245 | £1.314 | £6.57 |
| 250 - 495 | £0.986 | £4.93 |
| 500 - 995 | £0.902 | £4.51 |
| 1000 + | £0.878 | £4.39 |
*price indicative
- RS Stock No.:
- 526-1503
- Distrelec Article No.:
- 304-42-900
- Mfr. Part No.:
- EEUFM1E272
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2700μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.8A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 675μA | |
| Series | FM-A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2700μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.8A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 675μA | ||
Series FM-A | ||
Dissipation Factor 8% | ||
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 2700 μF Capacitor 25 V dc Through Hole Radial Lead
- Panasonic 2700 μF Capacitor 25 V dc Through Hole - EEUFR1E272L Radial Lead
- Panasonic 2700 μF Capacitor 25 V dc Through Hole - EEUFR1E272S Radial Lead
- Panasonic 2700 μF Capacitor 25 V dc Through Hole - EEUFC1E272 Radial Lead
- Panasonic 2700 μF Capacitor 25 V dc, Through Hole - EEUTP1E272 Radial Lead
- Panasonic 2700 μF Capacitor 25 V dc, Through Hole Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZKE331UB Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZF1E151B Radial Lead
