Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFM1C681
- RS Stock No.:
- 526-1402
- Mfr. Part No.:
- EEUFM1C681
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 580 unit(s) ready to ship
- Plus 580 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.55 | £2.75 |
50 - 245 | £0.288 | £1.44 |
250 - 495 | £0.222 | £1.11 |
500 - 995 | £0.216 | £1.08 |
1000 + | £0.21 | £1.05 |
*price indicative
- RS Stock No.:
- 526-1402
- Mfr. Part No.:
- EEUFM1C681
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 1.79A | |
Series | FM-A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 1.79A | ||
Series FM-A | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C681
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ331M16V10X12.5F
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5