Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUED2E330

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.36

(exc. VAT)

£4.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.672£3.36
50 - 95£0.626£3.13
100 - 245£0.588£2.94
250 - 495£0.544£2.72
500 +£0.50£2.50

*price indicative

RS Stock No.:
434-0251
Mfr. Part No.:
EEUED2E330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Ripple Current

710mA

Series

ED RADIAL

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links