Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - 860131178006

Subtotal (1 box of 300 units)*

£415.20

(exc. VAT)

£498.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£1.384£415.20

*price indicative

RS Stock No.:
163-6248
Mfr. Part No.:
860131178006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

13mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

2000h

Leakage Current

110 μA

Series

WCAP-ATET

Ripple Current

145mA

Tolerance

±20%

Dissipation Factor

10

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

Related links