Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG330
- RS Stock No.:
- 365-4688
- Mfr. Part No.:
- ECA2EHG330
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£4.13
(exc. VAT)
£4.955
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 01 December 2025
- Plus 3,875 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.826 | £4.13 |
*price indicative
- RS Stock No.:
- 365-4688
- Mfr. Part No.:
- ECA2EHG330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33µF | |
| Voltage | 250V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Ripple Current | 190mA | |
| Series | NHG | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Ripple Current 190mA | ||
Series NHG | ||
Tolerance ±20% | ||
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG330
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E330
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL221MLP1S
- Nichicon 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E820MHD
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E101
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC4R7MEFC8X11.5
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E330
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG3R3


