Panasonic 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG102

Bulk discount available

Subtotal 50 units (supplied in a bag)*

£70.50

(exc. VAT)

£84.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 1,500 unit(s) shipping from 08 December 2025
  • Plus 999,998,480 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 245£1.41
250 - 495£1.318
500 - 1245£1.198
1250 +£1.048

*price indicative

Packaging Options:
RS Stock No.:
365-4408P
Mfr. Part No.:
ECA1JHG102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

NHG

Ripple Current

930mA

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links