Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL213661471E3
- RS Stock No.:
- 280-6742
- Mfr. Part No.:
- MAL213661471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£17.72
(exc. VAT)
£21.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | £1.772 | £17.72 |
20 - 40 | £1.655 | £16.55 |
50 - 90 | £1.359 | £13.59 |
100 + | £1.182 | £11.82 |
*price indicative
- RS Stock No.:
- 280-6742
- Mfr. Part No.:
- MAL213661471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 25mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 8000h | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 8000h | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors from series 136 RVI offer a very low impedance. Capacitors come with radial leads, a cylindrical aluminium case with pressure relief and are insulated with a blue sleeve. Used for general industrial, EDP, audio video and telecommunications applications.
- Very low impedance and low ESR
- Very long useful life
- Excellent ripple current capability
- Charge and discharge proof
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL213661471E3
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HA472DA
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP472DJ
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM330
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 860020684033
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122S
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HP472DA
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5