Vishay 10 μF Capacitor 63V dc, Through Hole Axial

Bulk discount available

Subtotal (1 unit)*

£2.78

(exc. VAT)

£3.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 223 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£2.78
50 - 99£2.48
100 - 499£1.99
500 +£1.28

*price indicative

RS Stock No.:
280-6705
Mfr. Part No.:
MAL211838109E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

6.5mm

Pin Count

2

Capacitor Ripple Current

51.9mA

Termination Type

Axial

Maximum Operating Temperature

125°C

Lifetime

8000 h

Lead Pitch

25mm

Standards/Approvals

CECC 30301, EN 130300, IEC 60062, IEC 60384-4

Leakage Current

5.3μA

Tolerance

±20 %

Series

118 AHT

Equivalent Series Resistance ESR

11Ω

Automotive Standard

No

Dissipation Factor

0.07%

The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.

High ripple current capability

Usable up to 150 °C

Related links