Vishay 10μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL213836109E3
- RS Stock No.:
- 253-9280
- Mfr. Part No.:
- MAL213836109E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-9280
- Mfr. Part No.:
- MAL213836109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Mounting Type | Axial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.30x12.70mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Series | 138 AML | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.30x12.70mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Series 138 AML | ||
- COO (Country of Origin):
- AT
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. The product has equivalent series resistance of 14 Ohm. It is used for automotive application and has through hole mounting type and is packed with case of axial and can.
Rated capacitance is 10 μF
Rated voltage is 25 V
Operating temperature range -40°C to +105°C
Rated voltage is 25 V
Operating temperature range -40°C to +105°C
Related links
- Vishay 10μF Aluminium Aluminium Capacitor 25V dc, Through Hole - MAL213836109E3
- Vishay 2.2 → 15000μF Aluminium Electrolytic Capacitor 6.3 → 100V dc, Through Hole - MAL213836109E3
- RS PRO 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Vishay 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL203036479E3
- Vishay 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212516682E3
- Vishay 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL202136479E3
- Vishay 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212616681E3
- Vishay 3900μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212616392E3
