Vishay 47 μF Capacitor 100V dc, Through Hole Axial
- RS Stock No.:
- 280-6699
- Mfr. Part No.:
- MAL211819471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£9.79
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 873 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.79 |
| 10 - 19 | £8.57 |
| 20 - 49 | £7.95 |
| 50 + | £7.34 |
*price indicative
- RS Stock No.:
- 280-6699
- Mfr. Part No.:
- MAL211819471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Non-Solid Electrolyte | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 21mm | |
| Capacitor Ripple Current | 1.1mA | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 44mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | CECC 30301, IEC 60384-4/EN130300 | |
| Series | 118 AHT | |
| Automotive Standard | No | |
| Leakage Current | 98μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.33Ω | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Non-Solid Electrolyte | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 21mm | ||
Capacitor Ripple Current 1.1mA | ||
Pin Count 2 | ||
Termination Type Axial | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 44mm | ||
Lifetime 8000 h | ||
Standards/Approvals CECC 30301, IEC 60384-4/EN130300 | ||
Series 118 AHT | ||
Automotive Standard No | ||
Leakage Current 98μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.33Ω | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.
High ripple current capability
Usable up to 150 °C
Related links
- Vishay 47 μF Capacitor 100 V dc, Through Hole - MAL211819471E3 Axial
- Vishay 47 μF Capacitor 100 V dc, Through Hole Axial
- Vishay 100 μF Capacitor 100 V dc, Through Hole Axial
- Vishay 220 μF Capacitor 100 V dc, Through Hole Axial
- Vishay 1000 μF Capacitor 100 V dc, Through Hole Axial
- Vishay 10 μF Capacitor 100 V dc, Through Hole Axial
- Vishay 330 μF Capacitor 100 V dc, Through Hole Axial
- Vishay 47 μF Capacitor 100 V dc, Through Hole - MAL202139479E3 Axial
