Vishay 470 μF Capacitor 16V dc, Through Hole - MAL213835471E3 Axial
- RS Stock No.:
- 280-3519
- Mfr. Part No.:
- MAL213835471E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£575.00
(exc. VAT)
£690.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £1.15 | £575.00 |
*price indicative
- RS Stock No.:
- 280-3519
- Mfr. Part No.:
- MAL213835471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 360mA | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 25mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.54Ω | |
| Leakage Current | 19μA | |
| Tolerance | ±20 % | |
| Series | 138 AML | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 360mA | ||
Termination Type Axial | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 25mm | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.54Ω | ||
Leakage Current 19μA | ||
Tolerance ±20 % | ||
Series 138 AML | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability
Related links
- Vishay 470 μF Capacitor 16 V dc, Through Hole Axial
- Vishay 470 μF Capacitor 16 V dc, Through Hole - MAL202135471E3 Axial
- Vishay 220 μF Capacitor 16 V dc, Through Hole - MAL203135221E3 Axial
- Vishay 2200 μF Capacitor 16 V dc, Through Hole - MAL213815222E3 Axial
- Vishay 1000 μF Capacitor 16 V dc, Through Hole - MAL202190518E3 Axial
- Vishay 2200 μF Capacitor 16 V dc, Through Hole - MAL211815222E3 Axial
- Vishay 22 μF Capacitor 16 V dc, Through Hole - MAL213835229E3 Axial
- Vishay 220 μF Capacitor 16 V dc, Through Hole - MAL213835221E3 Axial
