Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL213815222E3 Axial
- RS Stock No.:
- 280-3480
- Mfr. Part No.:
- MAL213815222E3
- Brand:
- Vishay
Subtotal (1 box of 200 units)*
£549.60
(exc. VAT)
£659.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £2.748 | £549.60 |
*price indicative
- RS Stock No.:
- 280-3480
- Mfr. Part No.:
- MAL213815222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 15mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 35mm | |
| Standards/Approvals | IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Leakage Current | 74μA | |
| Equivalent Series Resistance ESR | 0.170Ω | |
| Tolerance | ±20 % | |
| Series | 138 AML | |
| Dissipation Factor | 0.21% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 15mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 35mm | ||
Standards/Approvals IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Leakage Current 74μA | ||
Equivalent Series Resistance ESR 0.170Ω | ||
Tolerance ±20 % | ||
Series 138 AML | ||
Dissipation Factor 0.21% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability
Related links
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL213815222E3 Axial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL211815222E3 Axial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL212015222E3 Axial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL202125222E3 Axial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL202115222E3 Axial
- Vishay 2200 μF Capacitor 40V dc, Through Hole - MAL212517222E3 Axial
- Vishay 2200 μF Capacitor 25V dc, Through Hole - MAL213816222E3 Axial
- Vishay 2200 μF Capacitor 40V dc, Through Hole - MAL211817222E3 Axial
