Vishay 22 μF Capacitor 16 V, Through Hole - MAL213835229E3 Axial

Subtotal (1 box of 1000 units)*

£1,362.00

(exc. VAT)

£1,634.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£1.362£1,362.00

*price indicative

RS Stock No.:
280-3517
Mfr. Part No.:
MAL213835229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

22μF

Voltage

16 V

Construction

Non-Solid Electrolyte

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

6.3 mm

Termination Type

Axial

Capacitor Ripple Current

58 mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

CECC 30 301, IEC 60068, IEC 60384-4 / EN130 300

Lead Pitch

17.5mm

Automotive Standard

No

Tolerance

±20 %

Series

138 AML

Equivalent Series Resistance ESR

8.7Ω

Leakage Current

4.7μA

Dissipation Factor

0.12%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

Related links