Vishay 1000 μF Capacitor 25V dc, Through Hole Radial Lead
- RS Stock No.:
- 280-3473
- Mfr. Part No.:
- MAL213666102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£11.40
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,090 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | £2.28 | £11.40 |
| 10 - 20 | £2.124 | £10.62 |
| 25 - 45 | £1.908 | £9.54 |
| 50 - 95 | £1.756 | £8.78 |
| 100 + | £1.542 | £7.71 |
*price indicative
- RS Stock No.:
- 280-3473
- Mfr. Part No.:
- MAL213666102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | 136 RVI | |
| Leakage Current | 250μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series 136 RVI | ||
Leakage Current 250μA | ||
Dissipation Factor 0.14% | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 1000 μF Capacitor 25 V dc, Through Hole - MAL213666102E3 Radial Lead
- Vishay 1000 μF Capacitor 25 V dc, Through Hole Radial Lead
- Vishay 470 μF Capacitor 25 V dc, Through Hole Radial Lead
- Vishay 6800 μF Capacitor 25 V dc, Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25 V dc, Through Hole Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25 V dc, Through Hole Radial Lead
- Nichicon 15 μF Aluminium Electrolytic Capacitor 25 V dc, Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Through Hole Radial Lead
