Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL214636102E3
- RS Stock No.:
- 280-0189
- Mfr. Part No.:
- MAL214636102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£10.30
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,490 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.06 | £10.30 |
| 25 - 45 | £1.918 | £9.59 |
| 50 - 95 | £1.716 | £8.58 |
| 100 + | £1.43 | £7.15 |
*price indicative
- RS Stock No.:
- 280-0189
- Mfr. Part No.:
- MAL214636102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 25V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 20mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL214636102E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc - MAL216056102E3
- Vishay 68000μF Aluminium Electrolytic Capacitor 25V dc - MAL210116683E3
- Vishay 0.1F Aluminium Electrolytic Capacitor 25V dc - MAL210116104E3
- Vishay 3300μF Aluminium Electrolytic Capacitor 25V dc - MAL202116332E3
