Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL202139109E3

Bulk discount available

Subtotal (1 bag of 10 units)*

£9.92

(exc. VAT)

£11.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship
  • Plus 999,997,240 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£0.992£9.92
50 - 90£0.90£9.00
100 - 190£0.817£8.17
200 - 390£0.746£7.46
400 +£0.674£6.74

*price indicative

RS Stock No.:
280-3330
Mfr. Part No.:
MAL202139109E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

100V dc

Technology

Aluminium Electrolytic

Dimensions

6 x 10mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof

Related links